Part Details for TAJB106K016KNJ by Kyocera AVX Components
Overview of TAJB106K016KNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106K016KNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJB106K016KNJTR-ND
|
DigiKey | CAP TANT Min Qty: 16000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3766 | Buy Now |
DISTI #
TAJB106K016KNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJB106K016KNJ) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3579 | Buy Now |
DISTI #
581-TAJB106K016KNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R = 2.8 Ohm RoHS: Not Compliant | 0 |
|
$0.3690 | Order Now |
DISTI #
73980510
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJB106K016KNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3660 / $0.4300 | RFQ |
Part Details for TAJB106K016KNJ
TAJB106K016KNJ CAD Models
TAJB106K016KNJ Part Data Attributes
|
TAJB106K016KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106K016KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106K016KNJ
This table gives cross-reference parts and alternative options found for TAJB106K016KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106K016KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-067KBH6B | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TAJB106K016KNJ vs 07016-067KBH6B |
T493B106K016AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106K016KNJ vs T493B106K016AH6210 |
T489B106K016AHE2K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TAJB106K016KNJ vs T489B106K016AHE2K2 |
TBJB106K016RFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016RFLZ0845 |
TBJB106K016LXSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016LXSZ0800 |
TBJB106K016LLSC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016LLSC0924 |
TBJB106K016LGSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016LGSZ0823 |
TBJB106K016LGLC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016LGLC0823 |
TBJB106K016LESC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016LESC0024 |
TBJB106K016JLSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106K016KNJ vs TBJB106K016JLSC0H23 |