Part Details for TAJA475K020HNJ by Kyocera AVX Components
Overview of TAJA475K020HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA475K020HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6482
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA475K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now |
DISTI #
478-TAJA475K020HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5187 | Buy Now |
DISTI #
TAJA475K020HNJ
|
Avnet Americas | Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R - Tape and Reel (Alt: TAJA475K020HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6162 / $0.6794 | Buy Now |
DISTI #
581-TAJA475K020H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% RoHS: Not Compliant | 0 |
|
$0.5080 / $0.5580 | Order Now |
DISTI #
73983206
|
RS | Conventional MnO2,4.7 uF,20 V | AVX TAJA475K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
Part Details for TAJA475K020HNJ
TAJA475K020HNJ CAD Models
TAJA475K020HNJ Part Data Attributes
|
TAJA475K020HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475K020HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA475K020HNJ
This table gives cross-reference parts and alternative options found for TAJA475K020HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475K020HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K020CXDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CXDD0H24 |
TBJA475K020CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CRSZ0823 |
TBJA475K020JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020JALC0023 |
TBJA475K020CRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CRLC0823 |
TBJA475K020CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CLLC9H00 |
TBJA475K020CDDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CDDZ0800 |
TBJA475K020CBDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020CBDZ0824 |
TBJA475K020JASC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020JASC0745 |
TBJA475K020JASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020JASZ0023 |
TBJA475K020JKLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TAJA475K020HNJ vs TBJA475K020JKLB0723 |