There are no models available for this part yet.
Overview of TAJA225K025HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA225K025HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R6472
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA225K025HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now | |
DISTI #
478-TAJA225K025HNJCT-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.5216 / $1.5200 | Buy Now | |
DISTI #
TAJA225K025HNJ
|
Avnet Americas | Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R - Tape and Reel (Alt: TAJA225K025HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2906 | Buy Now | |
DISTI #
581-TAJA225K025H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 10% RoHS: Not Compliant | 1247 |
|
$0.5210 / $1.5200 | Buy Now | |
DISTI #
73983272
|
RS | Conventional MnO2,2.2 uF,25 V | AVX TAJA225K025HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ | |
DISTI #
TAJA225K025HNJ
|
TTI | Tantalum Capacitors - Solid SMD 25V 2.2uF 10% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.5120 / $0.5620 | Buy Now |
CAD Models for TAJA225K025HNJ by Kyocera AVX Components
Part Data Attributes for TAJA225K025HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0006 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
41 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA225K025HNJ
This table gives cross-reference parts and alternative options found for TAJA225K025HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA225K025HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA225K025RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K025HNJ vs TRJA225K025RRJ |
593D225X9025A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA225K025HNJ vs 593D225X9025A2WE3 |
TPSA225K025H2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TAJA225K025HNJ vs TPSA225K025H2500 |
NTC-T225K25TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJA225K025HNJ vs NTC-T225K25TRAF |
593D225X9025A8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA225K025HNJ vs 593D225X9025A8W |
TAJA225K025TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TAJA225K025HNJ vs TAJA225K025TNJ |
TBJA225K025JRSB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K025HNJ vs TBJA225K025JRSB0000 |
TPSA225K025R2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TAJA225K025HNJ vs TPSA225K025R2500 |
593D225X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA225K025HNJ vs 593D225X9025A8T |
TAJA225K025KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K025HNJ vs TAJA225K025KNJ |
Related Parts for TAJA225K025HNJ
-
TAJA225M025HNJFixed Capacitors
-
PWR221T-30-8R20FFixed Resistors
-
1734595-4Headers and Edge Type Connectors
-
LPS3015-333MRCFixed Inductors
-
SN74AHC244PWE4Bus Driver/Transceivers
-
MM74HC4052MTCMultiplexers or Switches
-
REF198GSZVoltage References
-
PCIH49W25F300A1-379.0Power Connectors
-
AD669ARDigital to Analog Converters