Part Details for TAJA224K035RNJ by KYOCERA AVX Components
Overview of TAJA224K035RNJ by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA224K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80331745
|
Verical | Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2411 | Americas - 6000 |
|
$0.0996 / $0.1134 | Buy Now |
DISTI #
62279129
|
Verical | Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125°C T/R RoHS: Compliant Min Qty: 831 Package Multiple: 1 Date Code: 2221 | Americas - 1500 |
|
$0.1102 | Buy Now |