There are no models available for this part yet.
Overview of TAJA156M016RNJ by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA156M016RNJ by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58088318
|
Verical | Cap Tant Solid 15uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2123 | Americas - 1778 |
|
$0.3205 | Buy Now |
CAD Models for TAJA156M016RNJ by KYOCERA AVX Components
Related Parts for TAJA156M016RNJ
-
TAJA105K016RNJFixed Capacitors
-
RK73BW3ATTE100JFixed Resistors
-
M80-8511642Headers and Edge Type Connectors
-
LQP15MN1N8W02DFixed Inductors
-
STTH6012WRectifier Diodes
-
SI7464DP-T1-GE3Power Field-Effect Transistors
-
SLD8S24ATransient Suppressors
-
MP2467DN-LF-ZSwitching Regulator or Controllers
-
LD39050PU33RLinear Regulator ICs