Part Details for TAJA106M004RNJ by Kyocera AVX Components
Overview of TAJA106M004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2911
|
Newark | Capacitor Tant, 10Uf, 4V, 1206 20%, Capacitance:10Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:6Ohm, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx TAJA106M004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
TAJA106M004RNJ-ND
|
DigiKey | CAP TANT 10UF 20% 4V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2653 | Buy Now |
DISTI #
TAJA106M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 | Buy Now |
DISTI #
581-TAJA106M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 10uF 20% 1206 CAS E A RoHS: Compliant | 0 |
|
$0.2460 / $0.7800 | Order Now |
DISTI #
73978513
|
RS | Conventional MnO2,10 uF,4 V | AVX TAJA106M004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2760 / $0.3250 | RFQ |
|
Future Electronics | Tantalum Capacitors - Solid SMD 4V 10uF 20% 1206 CASE A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
TAJA106M004RNJ
|
TME | Capacitor: tantalum, 10uF, 4VDC, SMD, A, 1206, ±20%, -55÷125°C, 6Ω Min Qty: 2000 | 0 |
|
$0.0990 | RFQ |
DISTI #
TAJA106M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA106M004RNJ
TAJA106M004RNJ CAD Models
TAJA106M004RNJ Part Data Attributes
|
TAJA106M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106M004RNJ
This table gives cross-reference parts and alternative options found for TAJA106M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M004AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004AB63207280 |
T493A106M004CC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CC63107280 |
T493A106M004CK611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CK611B7640 |
T493A106M004CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CN62107280 |
T493A106M004AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004AN61207280 |
T493A106M004CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CC6230 |
TBJA106M004CBSB0H24 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJA106M004RNJ vs TBJA106M004CBSB0H24 |
T493A106M004CB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CB6220WAFL |
T493A106M004CK651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CK651C |
T493A106M004CK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M004RNJ vs T493A106M004CK6220 |