-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8189
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 1206 10%, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
30H0214
|
Newark | Capacitor Tant, 10Uf, 6.3V, 1206 10%, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
478-10742-1-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50816 In Stock |
|
$0.0709 / $0.4100 | Buy Now |
DISTI #
TAJA106K006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106K006SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
581-TAJA106K006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 10% RoHS: Compliant | 10741 |
|
$0.1070 / $0.4100 | Buy Now |
DISTI #
V79:2366_27165588
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 61200 |
|
$0.0651 | Buy Now |
DISTI #
V72:2272_10763701
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1089 |
|
$0.0822 | Buy Now |
DISTI #
73978516
|
RS | Conventional MnO2,10 uF,6.3 V | AVX TAJA106K006SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3350 | RFQ |
|
Future Electronics | CAP TANT 10UF 10% 6.3V 1206 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.0728 / $0.0758 | Buy Now |
DISTI #
TAJA106K006SNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0660 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA106K006SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K006SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA106K006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K006JKLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006JKLB0824 |
T493A106K006CT612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106K006SNJ vs T493A106K006CT612C7640 |
T493A106K006CB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K006SNJ vs T493A106K006CB6230 |
TBJA106K006JELB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006JELB0000 |
TBJA106K006RDLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006RDLC0H00 |
TBJA106K006JLLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006JLLB0900 |
T493A106K006CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K006SNJ vs T493A106K006CK64107280 |
TBJA106K006RELC0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006RELC0700 |
TBJA106K006RDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006RDSZ0H00 |
TBJA106K006RKLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TAJA106K006SNJ vs TBJA106K006RKLZ0945 |