-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJA106K006R by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20469 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 7040 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 3195 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 2728 |
|
$0.0486 / $0.1080 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 2608 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 2380 |
|
$0.0876 / $0.2920 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 1873 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 720 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10-% TOL,10+% TOL | 557 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
TAJA106K006R
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 25 | 715 |
|
$0.0611 / $0.1652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA106K006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K006R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.004 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |