Part Details for TAJA105K035KNJ by Kyocera AVX Components
Overview of TAJA105K035KNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K035KNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJA105K035KNJTR-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 24000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2774 | Buy Now |
DISTI #
TAJA105K035KNJ
|
Avnet Americas | Tantalum Capacitor 1uF 10% 35V 2-Pin Surface Mount - Tape and Reel (Alt: TAJA105K035KNJ) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
581-TAJA105K035KNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1206 ESR=7.5 ohm +/-10% RoHS: Not Compliant | 2319 |
|
$0.2770 / $0.9100 | Buy Now |
DISTI #
73980555
|
RS | Conventional MnO2,1.0 uF,35 V | AVX TAJA105K035KNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3590 / $0.4220 | RFQ |
Part Details for TAJA105K035KNJ
TAJA105K035KNJ CAD Models
TAJA105K035KNJ Part Data Attributes
|
TAJA105K035KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K035KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K035KNJ
This table gives cross-reference parts and alternative options found for TAJA105K035KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K035KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035JLSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035JLSZ0823 |
TBJA105K035JSSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035JSSB0H24 |
TBJA105K035LWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035LWLZ0900 |
TBJA105K035CDSC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035CDSC0023 |
TBJA105K035RLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035RLLC0045 |
TBJA105K035RLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035RLSB0845 |
TBJA105K035RSLC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035RSLC0945 |
TBJA105K035JLLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035JLLC0823 |
TBJA105K035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035CSLD0923 |
TBJA105K035CLLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJA105K035KNJ vs TBJA105K035CLLZ0924 |