There are no models available for this part yet.
Overview of TAJA105K016RNJ by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA105K016RNJ by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21801452
|
Verical | Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 442000 |
|
$0.0543 / $0.0693 | Buy Now | |
DISTI #
65203767
|
Verical | Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2249 | Americas - 332000 |
|
$0.0556 / $0.0709 | Buy Now | |
DISTI #
82389612
|
Verical | Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2348 | Americas - 230000 |
|
$0.0582 / $0.0770 | Buy Now | |
DISTI #
73174025
|
Verical | Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Date Code: 2307 | Americas - 16000 |
|
$0.0849 | Buy Now | |
DISTI #
80309178
|
Verical | Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125°C T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 7780 |
|
$0.0826 / $0.1502 | Buy Now |