Part Details for TAH20P100RJE by Ohmite Mfg Co
Overview of TAH20P100RJE by Ohmite Mfg Co
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TAH20P100RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8133
|
Newark | 20W Heatsink Resistor 5% To220 Rohs Compliant: Yes |Ohmite TAH20P100RJE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$6.8200 / $7.2100 | Buy Now |
DISTI #
64K6352
|
Newark | Thick Film Resistor, 100 Ohm, 20W, 5%, Resistance:100Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TAH20P100RJE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.2300 | Buy Now |
DISTI #
2266-TAH20P100RJE-ND
|
DigiKey | RES 100 OHM 5% 20W TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
493 In Stock |
|
$5.5100 / $6.0200 | Buy Now |
DISTI #
2485-TAH20P100RJE-ND
|
DigiKey | RES 100 OHM 5% 20W TO220 Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
449 In Stock |
|
$4.9000 | Buy Now |
DISTI #
TAH20P100RJE-ND
|
DigiKey | 20W HEATSINK RESISTOR 5% TO220 Min Qty: 250 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5504 | Buy Now |
DISTI #
588-TAH20P-100-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 100ohm 5% High Power RoHS: Compliant | 48 |
|
$4.9000 / $6.6200 | Buy Now |
DISTI #
70022324
|
RS | Resistor, Thick Film, 100 Ohms, 20 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220 | Ohmite TAH20P100RJE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube RoHS: Compliant |
510 In Stock 250 Factory Stock |
|
$3.1600 / $6.9400 | Buy Now |
DISTI #
16864915
|
Verical | Res Thick Film 100 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube Min Qty: 12 Package Multiple: 1 | Americas - 493 |
|
$5.1700 / $5.6400 | Buy Now |
DISTI #
51648869
|
Verical | Res Thick Film 100 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube Min Qty: 10 Package Multiple: 5 Date Code: 1825 | Americas - 15 |
|
$9.0247 | Buy Now |
Part Details for TAH20P100RJE
TAH20P100RJE CAD Models
TAH20P100RJE Part Data Attributes:
|
TAH20P100RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20P100RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |