Part Details for TAH-10-683 by Cosel USA Inc
Overview of TAH-10-683 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TAH-10-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3158
|
Newark | Power Line Filter, 1-Stage, 10A, 500Vac Rohs Compliant: Yes |Cosel TAH-10-683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$125.0600 | Buy Now |
DISTI #
1776-1780-ND
|
DigiKey | LINE FILTER 500VAC 10A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$120.2500 | Buy Now |
DISTI #
436-TAH-10-683
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 10A 68000pF EMI filter RoHS: Compliant | 6 |
|
$115.8900 / $122.6600 | Buy Now |
DISTI #
70160987
|
RS | Noise Filter 3-Phase 10A 30mH 2.2uf 68000pf 2.48x2.52x5.04 RoHS Compl. | Cosel U.S.A. Inc. TAH-10-683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.6400 | Buy Now |
|
Quest Components | 37 |
|
$125.4064 / $156.7580 | Buy Now | |
|
Neutron USA | Power Line Filters 3Phase 500VAC 10A 68000pF EMI filter | 9 |
|
$347.7600 | Buy Now |
Part Details for TAH-10-683
TAH-10-683 CAD Models
TAH-10-683 Part Data Attributes:
|
TAH-10-683
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TAH-10-683
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 64 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 5 mA | |
Length | 128 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |