Part Details for TAG38T4-100B by HellermannTyton
Overview of TAG38T4-100B by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAG38T4-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4301
|
Newark | Thermal Transfer Labels, Self-Laminating, 1.0" X 1.5" X 7.37", 4 Across, Vl, White, 1000/Roll |Hellermanntyton TAG38T4-100B Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$440.4100 / $540.9000 | Buy Now |
DISTI #
1436-2070-ND
|
DigiKey | LABEL SELF LAMINATNG 1X7.44" WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$412.9240 / $419.1300 | Buy Now |
DISTI #
329-TAG38T4100B
|
Mouser Electronics | Wire Labels & Markers 38T4-100B 1X1.5X7.37 FULL RoHS: Compliant | 4 |
|
$412.9200 / $415.6400 | Buy Now |
DISTI #
71960069
|
RS | Thermal Transfer Labels, Self-Lam, 1.0" x 1.5" x 7.37", 4 Across, VL, White | HellermannTyton TAG38T4-100B RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$419.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$414.9800 / $439.2300 | Buy Now |
DISTI #
TAG38T4-100B
|
TTI | Wire Labels & Markers 38T4-100B 1X1.5X7.37 FULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$403.4100 / $411.4800 | Buy Now |
DISTI #
000000000001433437
|
Sager | Wire Labels & Markers 38T4-100B 1X1.5X7.37 FULL Min Qty: 1 | 0 |
|
$536.7200 | Buy Now |