Part Details for TAD5006 by Spectrum Microwave
Overview of TAD5006 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for TAD5006
TAD5006 CAD Models
TAD5006 Part Data Attributes:
|
TAD5006
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TAD5006
Spectrum Microwave
10 MHz - 150 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.3 dB INSERTION LOSS-MAX, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 30 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.3 dB | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.65 |
Alternate Parts for TAD5006
This table gives cross-reference parts and alternative options found for TAD5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAD5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAD5006 | Variable Attenuator, 10MHz Min, 150MHz Max, 3.3dB Insertion Loss-Max, DIP-24 | API Technologies Corp EIS (RETIRED) | TAD5006 vs TAD5006 |
TAD5006 | Variable Attenuator, 10MHz Min, 150MHz Max, 3.3dB Insertion Loss-Max, DIP-24 | Spectrum Control | TAD5006 vs TAD5006 |