Part Details for TAD4200A5A by Carlo Gavazzi Holding AG
Overview of TAD4200A5A by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TAD4200A5A
TAD4200A5A CAD Models
TAD4200A5A Part Data Attributes
|
TAD4200A5A
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
TAD4200A5A
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | IEC | |
Height | 115.5 mm | |
Length | 75 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 4 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44 mm |