Part Details for TAD2453A201-004 by TE Connectivity
Overview of TAD2453A201-004 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TAD2453A201-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8238
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 3M Rohs Compliant: Yes |Te Connectivity TAD2453A201-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$40.0500 / $55.8400 | Buy Now |
DISTI #
57AJ9002
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 3M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD2453A201-004 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5000 / $38.1800 | Buy Now |
DISTI #
17-TAD2453A201-004-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 60 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.4078 | Buy Now |
DISTI #
TAD2453A201-004
|
Avnet Americas | Cable Assembly TPE 3m 24AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP - Bulk (Alt: TAD2453A201-004) Min Qty: 60 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$33.6064 / $40.4416 | Buy Now |
DISTI #
571-TAD2453A201-004
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-FS-TPE-24UNSH-TEAL-3.0M RoHS: Compliant | 0 |
|
$38.9200 / $39.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$33.5100 | Buy Now |
DISTI #
AMPTAD2453A201-004
|
Heilind Electronics | M12D4-MS-FS-TPE-24UNSH-TEAL-3. | Americas - 0 in Stock |
|
$40.6119 / $42.5075 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-FS-TPE-24UNSH-TEAL-3.0M RoHS: Compliant | 0 |
|
$35.3500 / $74.0500 | Buy Now |
DISTI #
AMPTAD2453A201-004
|
Interstate Connecting Components | M12D4-MS-FS-TPE-24UNSH-TEAL-3. | 0 |
|
$40.6119 / $42.5075 | Buy Now |
DISTI #
TAD2453A201-004
|
Avnet Abacus | Cable Assembly TPE 3m 24AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP (Alt: TAD2453A201-004) RoHS: Compliant Min Qty: 60 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD2453A201-004
TAD2453A201-004 CAD Models
TAD2453A201-004 Part Data Attributes
|
TAD2453A201-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD2453A201-004
TE Connectivity
Cable Assembly, 0AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 3 mm | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |