-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8214
|
Newark | Sensor Cord, 4P, M12 Plug-R/A Plug/19.7", Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14841311-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$28.3500 | Buy Now |
DISTI #
2266-TAD14841311-001-ND
|
DigiKey | CBL 4POS MALE TO MALE 1.64' Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$23.1400 / $25.0000 | Buy Now |
DISTI #
17-TAD14841311-001-ND
|
DigiKey | CBL 4POS MALE TO MALE 1.64' Min Qty: 3 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.1687 | Buy Now |
DISTI #
TAD14841311-001
|
Avnet Americas | Cable Assembly 4 Position 22AWG 0.5m Male to Male Right Angle Red - Bulk (Alt: TAD14841311-001) Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3284 / $23.2596 | Buy Now |
DISTI #
52AH8214
|
Avnet Americas | Cable Assembly 4 Position 22AWG 0.5m Male to Male Right Angle Red - Bulk (Alt: 52AH8214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 375 Partner Stock |
|
$29.2100 / $35.2200 | Buy Now |
DISTI #
571-TAD14841311-001
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-MR-PVC TYPE B RED-0.5M RoHS: Compliant | 0 |
|
$22.6600 / $23.9800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$19.2800 | Buy Now |
DISTI #
AMPTAD14841311-001
|
Heilind Electronics | M12D4-MS-MR-PVC TYPE B RED-0.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-MR-PVC TYPE B RED-0.5M |
400 Partner Stock |
|
$23.0100 / $23.8500 | Buy Now |
DISTI #
TAD14841311-001
|
TTI | Ethernet Cables / Networking Cables M12D4-MS-MR-PVC TYPE B RED-0.5M Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$23.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAD14841311-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14841311-001
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |