Part Details for TAD14545101-040 by TE Connectivity
Overview of TAD14545101-040 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TAD14545101-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8198
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 4M Rohs Compliant: Yes |Te Connectivity TAD14545101-040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$41.7600 / $57.7200 | Buy Now |
DISTI #
17-TAD14545101-040-ND
|
DigiKey | CIR CBL 4POS RCPT TO PLUG 13.12' Min Qty: 40 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.6905 | Buy Now |
DISTI #
TAD14545101-040
|
Avnet Americas | Cable Assembly PUR 4m 22AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP - Bulk (Alt: TAD14545101-040) Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$33.5664 / $36.4770 | Buy Now |
DISTI #
571-TAD14545101-040
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-FS-PUR-22SH-TYPE C GREEN-4.0M RoHS: Compliant | 0 |
|
$44.0000 / $44.5200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$36.9100 | Buy Now |
DISTI #
AMPTAD14545101-040
|
Heilind Electronics | M12D4-MS-FS-PUR-22SH-TYPE C GR | Americas - 0 in Stock |
|
$44.7313 / $46.8209 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-FS-PUR-22SH-TYPE C GREEN-4.0M RoHS: Compliant | 0 |
|
$38.9400 / $81.5600 | Buy Now |
DISTI #
AMPTAD14545101-040
|
Interstate Connecting Components | M12D4-MS-FS-PUR-22SH-TYPE C GR | 0 |
|
$44.7313 / $46.8209 | Buy Now |
DISTI #
000000000006379099
|
Sager | Ethernet Cables / Networking Cables M12D4-MS-FS-PUR-22SH-TYPE C GREEN-4.0M Min Qty: 2 | 0 |
|
$52.2800 | Buy Now |
DISTI #
TAD14545101-040
|
Avnet Abacus | Cable Assembly PUR 4m 22AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP (Alt: TAD14545101-040) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD14545101-040
TAD14545101-040 CAD Models
TAD14545101-040 Part Data Attributes
|
TAD14545101-040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14545101-040
TE Connectivity
Cable Assembly, 0AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 4 mm | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |