-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8118
|
Newark | Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14145101-007 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6400 / $73.7800 | Buy Now |
DISTI #
17-TAD14145101-007-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
15 In Stock |
|
$57.7256 / $71.7800 | Buy Now |
DISTI #
TAD14145101-007
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD14145101-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0698 / $61.0727 | Buy Now |
DISTI #
571-TAD14145101-007
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-PUR TYPE C GREEN-10.0M RoHS: Compliant | 0 |
|
$58.3000 / $74.3500 | Order Now |
DISTI #
71912952
|
RS | Cable Assembly, M12D4, MS, PUR Type C, Green, 10.0M | TE Connectivity TAD14145101-007 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1700 / $82.1000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$54.2500 | Buy Now |
DISTI #
AMPTAD14145101-007
|
Heilind Electronics | M12D4-MS-PUR TYPE C GREEN-10.0 | Americas - 0 in Stock |
|
$65.7612 / $69.8637 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-PUR TYPE C GREEN-10.0M RoHS: Compliant | 0 |
|
$59.3100 / $86.4600 | Buy Now |
DISTI #
AMPTAD14145101-007
|
Interstate Connecting Components | M12D4-MS-PUR TYPE C GREEN-10.0 | 0 |
|
$65.7612 / $69.8637 | Buy Now |
DISTI #
000000000006148965
|
Sager | Ethernet Cables / Networking Cables M12D4-MS-PUR TYPE C GREEN-10.0M Min Qty: 1 | 0 |
|
$64.0400 / $70.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAD14145101-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14145101-007
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |