Datasheets
TAD14141311-002 by: TE Connectivity

Circular Connector, 4 Contact(s)

Part Details for TAD14141311-002 by TE Connectivity

Overview of TAD14141311-002 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TAD14141311-002

Part # Distributor Description Stock Price Buy
DISTI # 52AH8107
Newark Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14141311-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 205
  • 1 $8.6200
  • 5 $8.6200
  • 10 $8.6200
  • 25 $8.6200
  • 50 $8.6200
  • 100 $8.6200
$8.6200 Buy Now
DISTI # 17-TAD14141311-002-ND
DigiKey CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag 57
In Stock
  • 1 $19.8400
  • 10 $19.4250
  • 25 $18.9080
  • 50 $17.9782
  • 100 $16.2217
  • 250 $16.1184
  • 500 $14.0519
$14.0519 / $19.8400 Buy Now
DISTI # TAD14141311-002
Avnet Americas Cable Assembly 4 Position 22AWG 1m Male Straight Red - Bulk (Alt: TAD14141311-002) Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 125 $14.5266
  • 135 $14.1174
  • 260 $13.7082
  • 625 $13.2990
  • 1,250 $12.8898
  • 6,250 $12.4806
  • 12,500 $12.0714
$12.0714 / $14.5266 Buy Now
DISTI # 52AH8107
Avnet Americas Cable Assembly 4 Position 22AWG 1m Male Straight Red - Bulk (Alt: 52AH8107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk 205 Partner Stock
  • 1 $22.0600
  • 5 $20.8000
  • 10 $19.5400
  • 25 $18.7900
  • 50 $18.2500
$18.2500 / $22.0600 Buy Now
DISTI # 571-TAD14141311-002
Mouser Electronics Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B RED-1.0M RoHS: Compliant 188
  • 1 $19.3100
  • 10 $17.8100
  • 25 $17.3200
  • 50 $16.7000
  • 100 $15.9400
  • 250 $15.9000
  • 500 $14.0500
$14.0500 / $19.3100 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Container: Bag 0
Bag
  • 125 $12.0400
$12.0400 Buy Now
DISTI # AMPTAD14141311-002
Heilind Electronics M12D4-MS-PVC TYPE B RED-1.0M Americas - 0 in Stock
Buy Now
Onlinecomponents.com M12D4-MS-PVC TYPE B RED-1.0M 125 Partner Stock
  • 5 $16.8100
  • 25 $15.5200
  • 50 $15.0600
  • 100 $14.2000
  • 250 $13.8100
  • 500 $13.1600
  • 1,000 $12.3400
$12.3400 / $16.8100 Buy Now
DISTI # TAD14141311-002
TTI Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B RED-1.0M Min Qty: 125 Package Multiple: 125 Container: Each Americas - 0
  • 125 $15.2700
$15.2700 Buy Now
DISTI # TAD14141311-002
Avnet Americas Cable Assembly 4 Position 22AWG 1m Male Straight Red - Bulk (Alt: TAD14141311-002) Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 125 $14.5266
  • 135 $14.1174
  • 260 $13.7082
  • 625 $13.2990
  • 1,250 $12.8898
  • 6,250 $12.4806
  • 12,500 $12.0714
$12.0714 / $14.5266 Buy Now
DISTI # 52AH8107
Avnet Americas Cable Assembly 4 Position 22AWG 1m Male Straight Red - Bulk (Alt: 52AH8107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk 205 Partner Stock
  • 1 $22.0600
  • 5 $20.8000
  • 10 $19.5400
  • 25 $18.7900
  • 50 $18.2500
$18.2500 / $22.0600 Buy Now
DISTI # AMPTAD14141311-002
Interstate Connecting Components M12D4-MS-PVC TYPE B RED-1.0M 0
Buy Now
Master Electronics M12D4-MS-PVC TYPE B RED-1.0M 125 Partner Stock
  • 5 $16.8100
  • 25 $15.5200
  • 50 $15.0600
  • 100 $14.2000
  • 250 $13.8100
  • 500 $13.1600
  • 1,000 $12.3400
$12.3400 / $16.8100 Buy Now
Neutron USA Cable Assembly, M12D4, MS, PVC Type B, Red, 1.0M 50
  • 1 $78.7000
$78.7000 Buy Now

Part Details for TAD14141311-002

TAD14141311-002 Part Data Attributes:

TAD14141311-002 TE Connectivity
Buy Now Datasheet
Compare Parts:
TAD14141311-002 TE Connectivity Circular Connector, 4 Contact(s)
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
MIL Conformance NO
Mains Connector Rating 4A
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 4 A
Rated Voltage 250 V
Total Number of Contacts 4
Wire Size-Max 22 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAD14141311-002 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAD14141311-002 by TE Connectivity

  • Please alert me when TAD14141311-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAD14141311-002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAD14141311-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAD14141311-002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAD14141311-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAD14141311-002 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: