Part Details for TAD10-15-WH by TDPOWER
Overview of TAD10-15-WH by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAD10-15-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 340mA 85VAC265VAC 100V370V 10W Step-down type 84% Plugin36x48mm AC-DC Power Modules ROHS | 24 |
|
$4.7047 / $6.2797 | Buy Now |