Part Details for TACT476M010XTA by Kyocera AVX Components
Results Overview of TACT476M010XTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACT476M010XTA Information
TACT476M010XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACT476M010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2873
|
Newark | Capacitor Tant, 47Uf, 10V, 1 Ohm, 0.2, 1210, Capacitance:47Μf, Capacitance Tolerance:± 20%, Capac... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
10R5825
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1 Ohm, 0.2, 1210, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Cas... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
DISTI #
478-3264-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
555 In Stock |
|
$1.2319 / $3.3900 | Buy Now |
DISTI #
TACT476M010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape a... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.0822 / $1.1603 | Buy Now |
DISTI #
581-TACT476M010XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 828 |
|
$1.1800 / $2.7300 | Buy Now |
DISTI #
V72:2272_10763770
|
Arrow Electronics | Cap Tant Solid 47uF 10V T CASE 20%( 3.5 X 2.8 X 1.2mm) Pad SMD 3528-12 1 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1939 Container: Cut Strips | Americas - 159 |
|
$0.5974 / $1.1913 | Buy Now |
|
Future Electronics | TAC Series 47 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$1.2100 / $1.2300 | Buy Now |
|
Bristol Electronics | 381 |
|
RFQ | ||
|
Quest Components | 304 |
|
$1.8315 / $3.9600 | Buy Now | |
DISTI #
TACT476M010XTA
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2500 | Buy Now |
Part Details for TACT476M010XTA
TACT476M010XTA CAD Models
TACT476M010XTA Part Data Attributes
|
TACT476M010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACT476M010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |