TACT2150-20JD
Texas Instruments
Description: TACT21 SERIES, 8-BIT ADDRESS COMPARATOR, TRUE OUTPUT, CDIP24

Overview of TACT2150-20JD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems

CAD Models for TACT2150-20JD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TACT2150-20JD by Texas Instruments

TACT2150-20JD
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
TACT21
JESD-30 Code
R-CDIP-T24
Logic IC Type
ADDRESS COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-DRAIN
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TACT2150-20JD
    Texas Instruments
    TACT21 SERIES, 8-BIT ADDRESS COMPARATOR, TRUE OUTPUT, CDIP24
    VS

Alternate Parts for TACT2150-20JD

This table gives cross-reference parts and alternative options found for TACT2150-20JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACT2150-20JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products TACT2150-20JD vs MC10H302P
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation TACT2150-20JD vs 74F401QCQR
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products TACT2150-20JD vs MC10H304FN
5962H9658401VXA Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions TACT2150-20JD vs 5962H9658401VXA
CD4532BFMSH Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 Harris Semiconductor TACT2150-20JD vs CD4532BFMSH
74F283SPC Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation TACT2150-20JD vs 74F283SPC
SNJ54AS885FH-00 AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC28 Texas Instruments TACT2150-20JD vs SNJ54AS885FH-00
5962F9671101VYC AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDFP28, CERAMIC, DFP-28 Intersil Corporation TACT2150-20JD vs 5962F9671101VYC
MC74F283N F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC TACT2150-20JD vs MC74F283N
MC14008BCPG 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi TACT2150-20JD vs MC14008BCPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TACT2150-20JD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TACT2150-20JD by Texas Instruments

  • Please alert me when TACT2150-20JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TACT2150-20JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TACT2150-20JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TACT2150-20JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TACT2150-20JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TACT2150-20JD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: