Part Details for TACR476M004XTA by Kyocera AVX Components
Overview of TACR476M004XTA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR476M004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2773
|
Newark | Tantalum Capacitor, 47Uf, 4V, 5 Ohm, 0.2, 805, Capacitance:47µf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:95Ma Rohs Compliant: Yes |Kyocera Avx TACR476M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
478-3113-1-ND
|
DigiKey | CAP TANT 47UF 20% 4V 0805 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2638 In Stock |
|
$0.9655 / $2.1400 | Buy Now |
DISTI #
TACR476M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR476M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9307 | Buy Now |
DISTI #
581-TACR476M004XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm RoHS: Compliant | 353 |
|
$1.0200 / $2.1400 | Buy Now |
DISTI #
73983366
|
RS | TACmicrochip,47 uF,4 V | AVX TACR476M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | TAC Series 47 uF ±20% 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
TACR476M004XTA
|
TTI | Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
TACR476M004XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR476M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007146972
|
Chip1Stop | Cap Tant Solid 47uF 4V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125C Medical T/R RoHS: Compliant | 101 |
|
$1.0900 / $1.5600 | Buy Now |
Part Details for TACR476M004XTA
TACR476M004XTA CAD Models
TACR476M004XTA Part Data Attributes
|
TACR476M004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR476M004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR476M004XTA
This table gives cross-reference parts and alternative options found for TACR476M004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR476M004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACR476M004FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR476M004XTA vs TACR476M004FTA |
TACR476M004ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR476M004XTA vs TACR476M004ATA |
TACR476M004MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACR476M004XTA vs TACR476M004MTA |
TACR476M004RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR476M004XTA vs TACR476M004RTA |
TACR476M004PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR476M004XTA vs TACR476M004PTA |
TACR476M004QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR476M004XTA vs TACR476M004QTA |