Part Details for TACR335M020QTA by Kyocera AVX Components
Overview of TACR335M020QTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TACR335M020QTA
TACR335M020QTA CAD Models
TACR335M020QTA Part Data Attributes
|
TACR335M020QTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR335M020QTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR335M020QTA
This table gives cross-reference parts and alternative options found for TACR335M020QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR335M020QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335M020CELC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CELC0900 |
TBCR335M020CBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CBLC0045 |
TBCR335M020LFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020LFLB9000 |
TBCR335M020CSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CSLZ0H45 |
TBCR335M020CKLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CKLB0H45 |
TBCR335M020CBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CBSZ0045 |
TBCR335M020CASB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CASB0945 |
TBCR335M020LALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020LALB9H45 |
TBCR335M020CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CFSC0H00 |
TBCR335M020CCLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TACR335M020QTA vs TBCR335M020CCLZ0723 |