Part Details for TACR106M006XTA by Kyocera AVX Components
Results Overview of TACR106M006XTA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACR106M006XTA Information
TACR106M006XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACR106M006XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2819
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 5 Ohm, 0.2, 805, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, C... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
478-2561-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
587 In Stock |
|
$0.7625 / $2.2000 | Buy Now |
DISTI #
TACR106M006XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.0200 | Buy Now |
DISTI #
581-TACR106M006X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 20% RoHS: Compliant | 461 |
|
$0.7470 / $2.2000 | Buy Now |
DISTI #
V79:2366_26387653
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1343 | Americas - 168 |
|
Buy Now | |
DISTI #
V72:2272_10763548
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1343 Container: Cut Strips | Americas - 2 |
|
$0.1308 | Buy Now |
DISTI #
73983431
|
RS | TACmicrochip,10 uF,6.3 V | AVX TACR106M006XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $1.9000 | RFQ |
|
Future Electronics | TAC Series 10uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.6500 / $0.6850 | Buy Now |
DISTI #
TACR106M006XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 63 V 20 55 C 125 C 0805 201215 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACR106M006XTA
TACR106M006XTA CAD Models
TACR106M006XTA Part Data Attributes
|
TACR106M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR106M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR106M006XTA
This table gives cross-reference parts and alternative options found for TACR106M006XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR106M006XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR106M006CBLB9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106M006XTA vs TBCR106M006CBLB9H00 |
TRCR106M006ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106M006XTA vs TRCR106M006ATA |
TBCR106M006CLD9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TACR106M006XTA vs TBCR106M006CLD9H00 |
TBCR106M006CBLC9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106M006XTA vs TBCR106M006CBLC9H00 |
TBCR106M006CLB9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TACR106M006XTA vs TBCR106M006CLB9H00 |
TBCR106M006CLC9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TACR106M006XTA vs TBCR106M006CLC9H00 |
TBCR106M006CBLD9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106M006XTA vs TBCR106M006CBLD9H00 |
TMCR106M006EHS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TACR106M006XTA vs TMCR106M006EHS |
TACR106M006RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TACR106M006XTA vs TACR106M006RTA |
TBCR106M006CBLD9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106M006XTA vs TBCR106M006CBLD9900 |