Part Details for TACR106K016RTA by Kyocera AVX Components
Results Overview of TACR106K016RTA by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACR106K016RTA Information
TACR106K016RTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACR106K016RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3821
|
Newark | Cap, 10Μf, 16V, 10% Rohs Compliant: Yes |Kyocera Avx TACR106K016RTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7634 |
|
$1.2400 / $2.9200 | Buy Now |
DISTI #
54J2815
|
Newark | Tantalum Capacitor, 10Uf, 16V, 5 Ohm, 0.1, 805, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Cap... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9840 / $1.0700 | Buy Now |
DISTI #
478-8870-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20505 In Stock |
|
$1.0461 / $2.8100 | Buy Now |
DISTI #
TACR106K016RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape a... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel |
5000 |
|
$0.9520 / $1.0200 | Buy Now |
DISTI #
TACR106K016RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape a... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9350 / $1.0370 | Buy Now |
DISTI #
581-TACR106K016RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 0805 ES R= 5 Ohm RoHS: Compliant | 0 |
|
$0.9590 / $2.8100 | Order Now |
DISTI #
73983434
|
RS | TACmicrochip,10 uF,16 V | AVX TACR106K016RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 | RFQ |
|
Future Electronics | TAC Series 0805 10 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$1.0000 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT, 0805 | 34 |
|
$1.7150 / $2.7440 | Buy Now |
Part Details for TACR106K016RTA
TACR106K016RTA CAD Models
TACR106K016RTA Part Data Attributes
|
TACR106K016RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR106K016RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR106K016RTA
This table gives cross-reference parts and alternative options found for TACR106K016RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR106K016RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR106K016LSLC9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106K016RTA vs TBCR106K016LSLC9045 |
TBCR106K016CXSD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CXSD0000 |
TBCR106K016CRLD9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106K016RTA vs TBCR106K016CRLD9H00 |
TBCR106K016CSLB9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | TACR106K016RTA vs TBCR106K016CSLB9H45 |
TBCR106K016CGSD0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CGSD0023 |
TBCR106K016CGSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CGSZ0924 |
TBCR106K016CELD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CELD0000 |
TBCR106K016CLB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TACR106K016RTA vs TBCR106K016CLB0700 |
TBCR106K016CLLD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CLLD0724 |
TBCR106K016CASD0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 0805, | TACR106K016RTA vs TBCR106K016CASD0924 |