Part Details for TACR106K006RTA by KYOCERA AVX Components
Overview of TACR106K006RTA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR106K006RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84394729
|
Verical | Cap Tant Solid 10uF 6.3V R CASE 10% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2238 | Americas - 10000 |
|
$1.5900 | Buy Now |