Part Details for TACL475M010XTA by Kyocera AVX Components
Overview of TACL475M010XTA by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL475M010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2412
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, 6 Ohm, 0.2, 603, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:65Ma Rohs Compliant: Yes |Kyocera Avx TACL475M010XTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.3250 | Buy Now |
DISTI #
478-2557-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 0603 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19707 In Stock |
|
$0.7750 / $1.5000 | Buy Now |
DISTI #
TACL475M010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL475M010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
22K2412
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Product that comes on tape, but is not reeled (Alt: 22K2412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.9430 | Buy Now |
DISTI #
581-TACL475M010X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 10V 4.7uF 20% RoHS: Compliant | 566 |
|
$0.7750 / $1.5000 | Buy Now |
DISTI #
70001185
|
RS | Capacitor, 4.7 uF, 10 V @ 85C, 13 V @ 85C (Max.), +/-20%, 0603, 0.5 uA (Max.) | AVX TACL475M010XTA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6600 | RFQ |
|
Future Electronics | TAC Series 4.7 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 0603 | 455 |
|
$0.5086 / $1.2207 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 0603 | 400 |
|
$0.8138 / $2.0345 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 0603 | 40 |
|
$1.2207 / $2.0345 | Buy Now |
Part Details for TACL475M010XTA
TACL475M010XTA CAD Models
TACL475M010XTA Part Data Attributes
|
TACL475M010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL475M010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL475M010XTA
This table gives cross-reference parts and alternative options found for TACL475M010XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL475M010XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475M010LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010LRLB9H00 |
TBCL475M010CWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CWSB0045 |
TBCL475M010CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CRLZ0700 |
TBCL475M010CWLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CWLD0H23 |
TBCL475M010LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010LRLC9045 |
TBCL475M010CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CRLZ0724 |
TBCL475M010CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CSLD0924 |
TBCL475M010CSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CSSB0945 |
TBCL475M010CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CSLD0024 |
TBCL475M010CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL475M010XTA vs TBCL475M010CWSB0900 |