Part Details for TACL335M006X by Kyocera AVX Components
Results Overview of TACL335M006X by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL335M006X Information
TACL335M006X by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACL335M006X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACL335M006X-ND
|
DigiKey | CAP TANT 3.3UF 20% 6.3V 0603 Min Qty: 500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0560 | Buy Now |
DISTI #
TACL335M006X
|
Avnet Americas | Cap Tant Solid 3.3uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125?C Plastic T/R - T... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.3468 / $2.9120 | Buy Now |