Part Details for TACL335K004XTA by Kyocera AVX Components
Results Overview of TACL335K004XTA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL335K004XTA Information
TACL335K004XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACL335K004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACL335K004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 4 V, ? 10%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape a... more RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TACL335K004XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 4 V 10 55 C 125 C 0603 160810 Metric (Alt: TACL335K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACL335K004XTA
TACL335K004XTA CAD Models
TACL335K004XTA Part Data Attributes
|
TACL335K004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL335K004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL335K004XTA
This table gives cross-reference parts and alternative options found for TACL335K004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL335K004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSCM0G335KJAL | Samsung Semiconductor | Check for Price | CAP,TANTALUM / TA2O5,3.3UF,4VDC,10% -TOL,10% +TOL | TACL335K004XTA vs TCSCM0G335KJAL |
TACL335K004RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL335K004XTA vs TACL335K004RTA |
TCSCM0G335KJAR | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 3.3uF, 0603, | TACL335K004XTA vs TCSCM0G335KJAR |
TACL335K004MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL335K004XTA vs TACL335K004MTA |
TACL335K004QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL335K004XTA vs TACL335K004QTA |
TACL335K004FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL335K004XTA vs TACL335K004FTA |
TACL335K004PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL335K004XTA vs TACL335K004PTA |