Part Details for TACL225M016XTA by Kyocera AVX Components
Results Overview of TACL225M016XTA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TACL225M016XTA Information
TACL225M016XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TACL225M016XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0180
|
Newark | Surface Mount Tantalum Capacitor, Tacmicrochipr, Tac Series, 2.2 F, 20%, 16 V Rohs Compliant: Yes |Kyocera Avx TACL225M016XTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.3800 / $2.0500 | Buy Now |
DISTI #
22K2408
|
Newark | Tantalum Capacitor, 2.2Uf, 16V, 7.5 Ohm, 0.2, 603, Full Reel, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TACL225M016XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.1200 | Buy Now |
DISTI #
478-3119-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$0.8750 / $2.7000 | Buy Now |
DISTI #
TACL225M016XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M016XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8072 / $0.8482 | Buy Now |
DISTI #
581-TACL225M016XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm RoHS: Compliant | 2066 |
|
$0.8750 / $2.2200 | Buy Now |
DISTI #
70474966
|
RS | 2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-20%, TAC Series | AVX TACL225M016XTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | TAC Series 2.2 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.7950 / $0.8350 | Buy Now |
DISTI #
TACL225M016XTA
|
TTI | Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
TACL225M016XTA
|
TME | Capacitor: tantalum, 2.2uF, 16VDC, SMD, L, 0603, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.8000 / $0.8600 | RFQ |
DISTI #
TACL225M016XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, � 20%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M016XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL225M016XTA
TACL225M016XTA CAD Models
TACL225M016XTA Part Data Attributes
|
TACL225M016XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL225M016XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL225M016XTA
This table gives cross-reference parts and alternative options found for TACL225M016XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL225M016XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCL225M016CBLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | TACL225M016XTA vs TBCL225M016CBLD0H00 |
TBCL225M016CRSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | TACL225M016XTA vs TBCL225M016CRSB0023 |
TBCL225M016CWSD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | TACL225M016XTA vs TBCL225M016CWSD0945 |
TBCL225M016CASZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | TACL225M016XTA vs TBCL225M016CASZ0945 |
TACL225M016MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TACL225M016XTA vs TACL225M016MTA |
TBCL225M016CCSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | TACL225M016XTA vs TBCL225M016CCSB0045 |
TBCL225M016CKLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | TACL225M016XTA vs TBCL225M016CKLC0045 |
TBCL225M016CRLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | TACL225M016XTA vs TBCL225M016CRLC0945 |
TPCL225M016Q5000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TACL225M016XTA vs TPCL225M016Q5000 |
TBCL225M016LSLC9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | TACL225M016XTA vs TBCL225M016LSLC9000 |