Part Details for TACL105K006RTA by Kyocera AVX Components
Overview of TACL105K006RTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL105K006RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7650
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TACL105K006RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
96Y7932
|
Newark | Capacitor, Tantalum, 1Uf, 6.3V, 0603, Capacitance:1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:58Ma Rohs Compliant: Yes |Kyocera Avx TACL105K006RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
478-8774-1-ND
|
DigiKey | CAP TANT 1UF 10% 6.3V 0603 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3270 In Stock |
|
$0.8461 / $2.7100 | Buy Now |
DISTI #
TACL105K006RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL105K006RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7117 | Buy Now |
DISTI #
581-TACL105K006RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 6.3v 10% Tol 060 3 Case Size RoHS: Compliant | 3898 |
|
$0.8120 / $2.2400 | Buy Now |
DISTI #
V72:2272_10763396
|
Arrow Electronics | Cap Tant Solid 1uF 6.3V L CASE 10% (1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1722 Container: Cut Strips | Americas - 2 |
|
$0.3476 | Buy Now |
DISTI #
73983574
|
RS | TACmicrochip,1.0 uF,6.3 V | AVX TACL105K006RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL105K006RTA
|
TTI | Tantalum Capacitors - Solid SMD 1uF 6.3v 10% Tol 060 3 Case Size RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
TACL105K006RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 6.3 V, � 10%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL105K006RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL105K006RTA
TACL105K006RTA CAD Models
TACL105K006RTA Part Data Attributes
|
TACL105K006RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL105K006RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL105K006RTA
This table gives cross-reference parts and alternative options found for TACL105K006RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL105K006RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRCL105K006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL105K006RTA vs TRCL105K006ATA |
TACL105K006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL105K006RTA vs TACL105K006MTA |
TRCL105K006XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL105K006RTA vs TRCL105K006XTA |
TACL105K006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL105K006RTA vs TACL105K006ATA |
TACL105K006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL105K006RTA vs TACL105K006NTA |
TACL105K006FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL105K006RTA vs TACL105K006FTA |
TRCL105K006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL105K006RTA vs TRCL105K006RTA |
TCSCM0J105KJAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TACL105K006RTA vs TCSCM0J105KJAR |