Part Details for TACK475K003NTA by Kyocera AVX Components
Overview of TACK475K003NTA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACK475K003NTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5192
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TACK475K003NTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now |
DISTI #
478-TACK475K003NTATR-ND
|
DigiKey | CAP TANT 4.7UF 10% 3V 0402 Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0823 | Buy Now |
DISTI #
TACK475K003NTA
|
Avnet Americas | Cap Tant Solid 4.7uF 3V K CASE 10% (1 X 0.5 X 0.5mm) SMD 1005-07 15 Ohm 125?C Plastic T/R - Tape and Reel (Alt: TACK475K003NTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TACK475K003NTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3V 4.7uF 10% 0402 ES R = 15 Ohm RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
DISTI #
73983579
|
RS | TACmicrochip,4.7 uF,3 V | AVX TACK475K003NTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
Part Details for TACK475K003NTA
TACK475K003NTA CAD Models
TACK475K003NTA Part Data Attributes
|
TACK475K003NTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK475K003NTA
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK475K003NTA
This table gives cross-reference parts and alternative options found for TACK475K003NTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK475K003NTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACK475K003ATA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK475K003NTA vs TACK475K003ATA |
TACK475K003XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TACK475K003XTA |
TACK475K003PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TACK475K003PTA |
TPCK475K003M8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TPCK475K003M8000 |
TACK475K003MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACK475K003NTA vs TACK475K003MTA |
TACK475K003FTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACK475K003NTA vs TACK475K003FTA |
TPCK475K003A8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TPCK475K003A8000 |
TACK475K003RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TACK475K003RTA |
TPCK475K003F8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TPCK475K003F8000 |
TPCK475K003P8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK475K003NTA vs TPCK475K003P8000 |