-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12945-1-ND
|
DigiKey | CAP TANT 0.47UF 20% 10V 0402 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3312 In Stock |
|
$0.4705 / $1.6700 | Buy Now |
DISTI #
TACK474M010QTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK474M010QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.7871 | Buy Now |
DISTI #
581-TACK474M010Q
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% RoHS: Compliant | 924 |
|
$0.4750 / $1.3500 | Buy Now |
DISTI #
73983580
|
RS | TACmicrochip,0.47 uF,10 V | AVX TACK474M010QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $3.0800 | RFQ |
|
Future Electronics | TAC Series 0.47 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
TACK474M010QTA
|
TTI | Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4380 / $0.5600 | Buy Now |
DISTI #
TACK474M010QTA.
|
TTI | Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 240 In Stock |
|
$0.7600 | Buy Now |
DISTI #
TACK474M010QTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 10 V, � 20%, -55 �C, 125 �C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK474M010QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TACK474M010QTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK474M010QTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for TACK474M010QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK474M010QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCK474M010CXSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CXSZ0H00 |
TBCK474M010CWLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CWLD9045 |
TACK474M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK474M010QTA vs TACK474M010PTA |
TBCK474M010CGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CGSZ0H23 |
TBCK474M010CGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CGSC0000 |
TBCK474M010CALC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CALC9H00 |
TBCK474M010CELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CELD0H00 |
TBCK474M010CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CFLD0700 |
TBCK474M010CLLD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010CLLD0745 |
TBCK474M010LFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.47uF, 0402, | Kyocera AVX Components | TACK474M010QTA vs TBCK474M010LFLD9000 |