Part Details for TACH336K004RTA by Kyocera AVX Components
Overview of TACH336K004RTA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACH336K004RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACH336K004RTA-ND
|
DigiKey | CAP TANT 33UF 10% 4V 0805 Min Qty: 3500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1468 | Buy Now |
DISTI #
TACH336K004RTA
|
Avnet Americas | Cap Tant Solid 33uF 4V H CASE 10% (2 X 1.35 X 1mm) SMD 2012-10 5 Ohm 125?C Plastic T/R - Tape and Reel (Alt: TACH336K004RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for TACH336K004RTA
TACH336K004RTA CAD Models
TACH336K004RTA Part Data Attributes
|
TACH336K004RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACH336K004RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 36 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACH336K004RTA
This table gives cross-reference parts and alternative options found for TACH336K004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACH336K004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCH336K004M1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACH336K004RTA vs TPCH336K004M1500 |
TPCH336K004A1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACH336K004RTA vs TPCH336K004A1500 |
TACH336K004FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACH336K004RTA vs TACH336K004FTA |
TACH336K004NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACH336K004RTA vs TACH336K004NTA |
TACH336K004PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACH336K004RTA vs TACH336K004PTA |
TACH336K004ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACH336K004RTA vs TACH336K004ATA |
TACH336K004QTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACH336K004RTA vs TACH336K004QTA |
TACH336K004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACH336K004RTA vs TACH336K004XTA |
TPCH336K004R1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACH336K004RTA vs TPCH336K004R1500 |