Part Details for TACA686M004RTA by Kyocera AVX Components
Overview of TACA686M004RTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACA686M004RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2678
|
Newark | Capacitor Tant, 68Uf, 4V, 1 Ohm, 0.2, 1206, Capacitance:68Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1Ohm Rohs Compliant: Yes |Kyocera Avx TACA686M004RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5400 | Buy Now |
DISTI #
TACA686M004RTA-ND
|
DigiKey | CAP TANT 68UF 20% 4V 1206 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
TACA686M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA686M004RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3008 | Buy Now |
DISTI #
581-TACA686M004RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 68uF 20% RoHS: Compliant | 0 |
|
$1.4100 / $1.4400 | Order Now |
DISTI #
73983640
|
RS | TACmicrochip,68 uF,4 V | AVX TACA686M004RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
TACA686M004RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TACA686M004RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACA686M004RTA
TACA686M004RTA CAD Models
TACA686M004RTA Part Data Attributes
|
TACA686M004RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACA686M004RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 80 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TACA686M004RTA
This table gives cross-reference parts and alternative options found for TACA686M004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACA686M004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR15CB686MTAA | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA686M004RTA vs CWR15CB686MTAA |
TBJA686M004CXLD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TACA686M004RTA vs TBJA686M004CXLD0724 |
TBCA686M004CDSD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TACA686M004RTA vs TBCA686M004CDSD0924 |
TBJA686M004CRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA686M004RTA vs TBJA686M004CRSC0700 |
TBCA686M004CALC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TACA686M004RTA vs TBCA686M004CALC0723 |
TBJA686M004CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA686M004RTA vs TBJA686M004CBLZ0724 |
TBCA686M004CRSCT024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA686M004RTA vs TBCA686M004CRSCT024 |
TBJA686M004CRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA686M004RTA vs TBJA686M004CRLB0045 |
TBJA686M004CFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TACA686M004RTA vs TBJA686M004CFSD0024 |
TBCA686M004CGSC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TACA686M004RTA vs TBCA686M004CGSC0724 |