Part Details for TAC276K025P07 by Cornell Dubilier Electronics Inc
Overview of TAC276K025P07 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC276K025P07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H7858
|
Newark | Tantalum Capacitor, 27Uf, 25V, Axial 10%, Capacitance:27Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TAC276K025P07 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TAC276K025P07
TAC276K025P07 CAD Models
TAC276K025P07 Part Data Attributes
|
TAC276K025P07
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAC276K025P07
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0054 mA | |
Length | 13.46 mm | |
Manufacturer Series | TAC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TAC | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TAC276K025P07
This table gives cross-reference parts and alternative options found for TAC276K025P07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAC276K025P07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322E276K025AT7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AT7443 |
T322E276K025ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025ASC-7293 |
T322E276K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AT7200 |
T322E276K025AT-C7241 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AT-C7241 |
T322E276K025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025ASC-7442 |
T322E276K025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAC276K025P07 vs T322E276K025AS |
T322E276K025AT7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AT7293 |
T322E276K025AS7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AS7293 |
T322E276K025AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025AS7200 |
T322E276K025ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TAC276K025P07 vs T322E276K025ASC-7200 |