Part Details for TAC2 by Eaton Corporation
Overview of TAC2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAC2
|
Avnet Americas | 2A 1200V AC. 750V DC - Bulk (Alt: TAC2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$78.1568 / $86.7052 | Buy Now |
DISTI #
504-TAC2
|
Mouser Electronics | Industrial & Electrical Fuses 2A 1200V AC 660V DC INDUSTRIAL FUSE RoHS: Compliant | 0 |
|
$104.8200 | Order Now |