Part Details for TAC-32N-Q-T/R by Diptronics Manufacturing Inc
Overview of TAC-32N-Q-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC-32N-Q-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.95mm 1.4mm Rectangle button 50mA Horizontal attachment 7.3mm SPST 12V SMD Tactile Switches ROHS | 836 |
|
$0.1580 / $0.2825 | Buy Now |