Part Details for TAC-250-223 by Cosel USA Inc
Overview of TAC-250-223 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAC-250-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAC-250-223-ND
|
DigiKey | LINE FLTR 500VAC 250A CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,793.8800 | Buy Now |
DISTI #
436-TAC-250-223
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 250A 22,000pF EMI filter RoHS: Compliant | 0 |
|
$1,781.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,590.8000 | Buy Now |
DISTI #
000000000003147419
|
Sager | Power Line Filters 3Phase 500VAC 250A 22,000pF EMI filter Min Qty: 1 | 0 |
|
$1,556.4300 | Buy Now |
Part Details for TAC-250-223
TAC-250-223 CAD Models
TAC-250-223 Part Data Attributes
|
TAC-250-223
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TAC-250-223
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 110 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 5 mA | |
Length | 360 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 250 A | |
Rated Voltage | 500 V | |
Width | 190 mm |