-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8101
|
Newark | Cable Assembly, 22Awg, 250V, Communication Cable |Amp Te Connectivity TAB62A46501-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$94.5200 / $130.2200 | Buy Now |
DISTI #
50AH3984
|
Newark | Sensor Cord, 2P M12 Plug-M12 Rcpt, 19.7", Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:2 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Te Connectivity TAB62A46501-001 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $24.3200 | Buy Now |
DISTI #
17-TAB62A46501-001-ND
|
DigiKey | CBL 2POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
40 In Stock |
|
$89.4125 / $125.2100 | Buy Now |
DISTI #
TAB62A46501-001
|
Avnet Americas | Cable Assembly PUR 0.5m 22AWG 2POS RA M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62A46501-001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$73.7273 / $94.7417 | Buy Now |
DISTI #
571-TAB62A46501-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-MR-FS-PUR TORSION-0.5M RoHS: Compliant | 0 |
|
$87.2300 | Order Now |
DISTI #
71912210
|
RS | Cable Assembly, M12B2-MR-FS-PUR TORSION-0.5M | TE Connectivity TAB62A46501-001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4600 / $42.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$84.1600 | Buy Now |
DISTI #
AMPTAB62A46501-001
|
Heilind Electronics | M12B2-MR-FS-PUR TORSION-0.5M | Americas - 0 in Stock |
|
$105.1912 | Buy Now |
|
Onlinecomponents.com | M12B2-MR-FS-PUR TORSION-0.5M RoHS: Compliant |
360 Partner Stock |
|
$82.8800 / $90.7500 | Buy Now |
DISTI #
61750447
|
Verical | M8/M12 Cable Assembly Min Qty: 1 Package Multiple: 1 | Americas - 360 |
|
$94.7800 / $102.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62A46501-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62A46501-001
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 8 mm | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |