-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5173
|
Newark | Sensor Cord, 2P M12 Plug-M12 Rcpt, 3.3 Rohs Compliant: Yes |Te Connectivity TAB62535501-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$32.2900 / $45.1000 | Buy Now |
DISTI #
17-TAB62535501-002-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
97 In Stock |
|
$26.2473 / $39.4600 | Buy Now |
DISTI #
TAB62535501-002
|
Avnet Americas | Cable Assembly PUR 1m 24AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62535501-002) RoHS: Not Compliant Min Qty: 125 Package Multiple: 5 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$20.8302 / $26.7681 | Buy Now |
DISTI #
571-TAB62535501-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-MS-FS-PUR-1.0M RoHS: Compliant | 0 |
|
$24.6000 | Order Now |
DISTI #
71912249
|
RS | Cable Assembly, M12B2-MS-FS-PUR-1.0M | TE Connectivity TAB62535501-002 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2000 / $48.6700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$23.7800 | Buy Now |
DISTI #
AMPTAB62535501-002
|
Heilind Electronics | M12B2-MS-FS-PUR-1.0M | Americas - 0 in Stock |
|
$29.7206 / $30.1642 | Buy Now |
|
Onlinecomponents.com | M12B2-MS-FS-PUR-1.0M RoHS: Compliant | 0 |
|
$25.0200 / $67.1000 | Buy Now |
DISTI #
AMPTAB62535501-002
|
Interstate Connecting Components | M12B2-MS-FS-PUR-1.0M | 0 |
|
$29.7206 / $30.1642 | Buy Now |
DISTI #
TAB62535501-002
|
Avnet Abacus | Cable Assembly PUR 1m 24AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag (Alt: TAB62535501-002) RoHS: Compliant Min Qty: 125 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62535501-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62535501-002
TE Connectivity
Cable Assembly, 24AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.8 mm | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |