Part Details for TAB-48017 by Yamaichi Electronics Co Ltd
Overview of TAB-48017 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-171MLD | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-171 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-171MLB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for TAB-48017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-TAB-48017
|
Mouser Electronics | Power Management IC Development Tools Tape Carrier - TH: Tape Size: 48mm, Sandwich Type RoHS: Compliant | 305 |
|
$4.7500 / $8.1300 | Buy Now |