Part Details for TAAC226K020 by Kyocera AVX Components
Overview of TAAC226K020 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAAC226K020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 148 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 118 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for TAAC226K020
TAAC226K020 CAD Models
TAAC226K020 Part Data Attributes
|
TAAC226K020
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAAC226K020
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: CECC30201-801 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Manufacturer Series | TAA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TAAC226K020
This table gives cross-reference parts and alternative options found for TAAC226K020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAAC226K020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/03-2051TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs M39003/03-2051TR |
MIL-C-39003/03-251 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs MIL-C-39003/03-251 |
T210C226K020RSTR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs T210C226K020RSTR |
M39003/06-0051 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TAAC226K020 vs M39003/06-0051 |
TS32PEGD221020 | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs TS32PEGD221020 |
CSR33E226KR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs CSR33E226KR |
CSR33E226KC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs CSR33E226KC |
M39003/03-02051 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TAAC226K020 vs M39003/03-02051 |
CSR23E226KS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs CSR23E226KS |
CSR33E226KM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | TAAC226K020 vs CSR33E226KM |