There are no models available for this part yet.
Overview of TAAB225K035 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAAB225K035 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 23 |
|
$1.8000 / $2.4000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 2.2UF, THROUGH HOLE MOUNT | 18 |
|
$2.0000 / $3.2000 | Buy Now |
CAD Models for TAAB225K035 by Kyocera AVX Components
Part Data Attributes for TAAB225K035 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Additional Feature
|
STANDARD: CECC30201-801
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
TAA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAAB225K035
This table gives cross-reference parts and alternative options found for TAAB225K035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAAB225K035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/02-2048 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAAB225K035 vs M39003/02-2048 |
M39003/02-0088 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAAB225K035 vs M39003/02-0088 |
P2C225035K08D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | TAAB225K035 vs P2C225035K08D |
STH1V2R2K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Chemi-Con | TAAB225K035 vs STH1V2R2K |
T110B225K035AT7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TAAB225K035 vs T110B225K035AT7242 |
T222B225K35DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAB225K035 vs T222B225K35DS |
T222B225K35CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAB225K035 vs T222B225K35CS |
M39003/02-3048 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TAAB225K035 vs M39003/02-3048 |
T222B225K35RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAB225K035 vs T222B225K35RS |
T222B225K35BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAB225K035 vs T222B225K35BS |