-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3952
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 19.7", Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Te Connectivity TAA755A5501-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$28.1100 / $34.9900 | Buy Now |
DISTI #
17-TAA755A5501-001-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
5 In Stock |
|
$25.8558 / $35.7800 | Buy Now |
DISTI #
50AH3952
|
Avnet Americas | Cable Assembly PUR 0.5m 24 to 22AWG 5POS M12 Circular to 5POS M12 Circular PL-RCP Bag - Bulk (Alt: 50AH3952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk |
40 Partner Stock |
|
$28.1100 / $34.9900 | Buy Now |
DISTI #
TAA755A5501-001
|
Avnet Americas | Cable Assembly PUR 0.5m 24 to 22AWG 5POS M12 Circular to 5POS M12 Circular PL-RCP Bag - Bulk (Alt: TAA755A5501-001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 45 Factory Stock |
|
$19.5000 / $25.0596 | Buy Now |
DISTI #
571-TAA755A5501-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A5-MS-FS-PUR-0.5M RoHS: Compliant | 71 |
|
$27.0300 / $33.0300 | Buy Now |
DISTI #
71911980
|
RS | Cable Assembly, M12A5-MS-FS-PUR-0.5M | TE Connectivity TAA755A5501-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$31.1500 / $37.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$22.2600 | Buy Now |
DISTI #
AMPTAA755A5501-001
|
Heilind Electronics | M12A5-MS-FS-PUR-0.5M | Americas - 0 in Stock |
|
$27.8235 / $28.2389 | Buy Now |
|
Onlinecomponents.com | M12A5-MS-FS-PUR-0.5M RoHS: Compliant | 0 |
|
$23.7400 / $30.5200 | Buy Now |
DISTI #
TAA755A5501-001
|
TTI | Sensor Cables / Actuator Cables M12A5-MS-FS-PUR-0.5M Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$24.1700 / $30.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA755A5501-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA755A5501-001
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 6.9 mm | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |