Part Details for TA8721ASN by Toshiba America Electronic Components
Overview of TA8721ASN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8721ASN
TA8721ASN CAD Models
TA8721ASN Part Data Attributes
|
TA8721ASN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8721ASN
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PSIP12, 1.78 MM PITCH, PLASTIC, SSIP-12, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SSIP, SIP12,.05,70 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PSIP-T12 | |
Length | 21.5 mm | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSIP | |
Package Equivalence Code | SIP12,.05,70 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 9.9 V | |
Supply Voltage-Min (Vsup) | 8.1 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |