Part Details for TA8428K by Toshiba America Electronic Components
Overview of TA8428K by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8428K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FULL BRIDGE DRIVER Brush DC Motor Controller, 3A, BIPolar, PSFM7 RoHS: Not Compliant | Europe - 380 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 7HSIP / Full Bridge Motor Driver 7-Pin(7+Tab) HSIP | 8000 |
|
RFQ |
Part Details for TA8428K
TA8428K CAD Models
TA8428K Part Data Attributes
|
TA8428K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8428K
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 3 A, PSFM7, 2.54 MM PITCH, PLASTIC, HSIP-7, Motion Control Electronics
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | 2.54 MM PITCH, PLASTIC, HSIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 85 mA | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |