Part Details for TA8428F by Toshiba America Electronic Components
Overview of TA8428F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8428F
TA8428F CAD Models
TA8428F Part Data Attributes:
|
TA8428F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8428F
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 2.4 A, PDSO22, 0.450 INCH, 1 MM PITCH, PLASTIC, HSOP-20/22, Motion Control Electronics
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | HSSOP, SOP28,.46,40 | |
Pin Count | 20/22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G22 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP28,.46,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max (Isup) | 85 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm |
Alternate Parts for TA8428F
This table gives cross-reference parts and alternative options found for TA8428F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8428F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8428FG | IC BRUSH DC MOTOR CONTROLLER, 2.4 A, PDSO20, 0.450 INCH, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-20, Motion Control Electronics | Toshiba America Electronic Components | TA8428F vs TA8428FG |